71506.1 | EFB-Elektronik

Folding ferrite, cable Ø 10 mm, (L x W x H) 33.3 x 23.5 x 10.2 mm, 71506.1

Order No.: 26P0895
EAN: 4049759039462
MPN:
71506.1
71506.1 EFB-Elektronik Ferrite cable cores
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 20 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6541 €
50 pcs.
1.5589 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring core ferrite, 71506.1, EFB Elektronik

Ring core ferrite 10 mm, black square type.

Features

  • For round cable
  • For retrofitting
  • With plastic housing for fold-up
Technical specifications
Breite 23.5 mm
Höhe 10.2 mm
Kabeldurchmesser 10 mm
Länge 33.3 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85480090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes