54308.1 | EFB-Elektronik

Fibre optic cable, multimode 62.5/125 µm, fibers: 8, OM1, LSZH, black, 54308.1

Order No.: 26P1161
EAN: 4049759072315
MPN:
54308.1
54308.1 EFB-Elektronik Fiber Optic Cables Image 1
54308.1 EFB-Elektronik Fiber Optic Cables Image 2
Image may differ
Unit Price (€ / mtr.)
1.3328 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: On Request **
Total Price:
2,665.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 mtr.
1.3328 €

Fiber optic cable, 54308.1, EFB Elektronik

The 54308.1 is a universale cable for fixed installation indoor and outdoor in cable ducts, tubes and interconnections. Mechanical installation by winch is permitted only when using force meters with recording function. It is not suitable for underground laying (direct buried).

Technical specifications
Number of fibres 8
Chamfer type Multimode 62,5/125 µm
Category OM1
Material LSZH
Colour schwarz
Outer diameter 7 mm
Halogen free Yes
Temperature range (unmoved) -5 °C bis 50 °C
Temperature range (active) -20 °C bis 60 °C
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes