55008.1OM3 | EFB-Elektronik
Fibre optic cable, multimode 50/125 µm, fibers: 8, OM3, LSZH, turquoise, 55008.1OM3
Order No.: 25P7415
EAN: 4049759072674
MPN:
55008.1OM3
Unit Price (€ / mtr.)
6.0809 € *
Available: 0 mtr.
Available in 5 Days: 358 mtr.
Leadtime: On Request **
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 mtr.
6.0809 €
10 mtr.
5.6168 €
50 mtr.
5.1765 €
100 mtr.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of fibres | 8 | |
Chamfer type | Multimode 50/125 µm | |
Category | OM3 | |
Material | LSZH | |
Colour | türkis | |
Outer diameter | 12.1 mm | |
Halogen free | Yes | |
Temperature range (unmoved) | -20 °C bis 60 °C | |
Temperature range (active) | -25 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |