55012.1 | EFB-Elektronik
Fibre optic cable, multimode 50/125 µm, fibers: 12, OM2, LSZH, orange, 55012.1
Order No.: 25P7416
EAN: 4049759072698
MPN:
55012.1
Unit Price (€ / mtr.)
6.6640 € *
Available: 0 mtr.
Available in 5 Days: 479 mtr.
Leadtime: On Request **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 mtr.
6.6640 €
10 mtr.
6.1642 €
50 mtr.
5.6644 €
100 mtr.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of fibres | 12 | |
Chamfer type | Multimode 50/125 µm | |
Category | OM2 | |
Material | LSZH | |
Colour | orange | |
Outer diameter | 15.8 mm | |
Halogen free | Yes | |
Temperature range (unmoved) | -20 °C bis 60 °C | |
Temperature range (active) | -25 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |