55108.1 | EFB-Elektronik

Fibre optic cable, multimode 62.5/125 µm, fibers: 8, OM1, LSZH, orange, 55108.1

Order No.: 25P7421
EAN: 4049759072742
MPN:
55108.1
55108.1 EFB-Elektronik Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
6.9020 € *
Available: 0 mtr.
Available in 5 Days: 877 mtr.
Leadtime: On Request **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 mtr.
6.9020 €
10 mtr.
6.3784 €
50 mtr.
5.8548 €
100 mtr.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of fibres 8
Chamfer type Multimode 62,5/125 µm
Category OM1
Material LSZH
Colour orange
Outer diameter 12.1 mm
Halogen free Yes
Temperature range (unmoved) -20 °C bis 60 °C
Temperature range (active) -25 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes