55204.1OM3A | EFB-Elektronik
Fibre optic cable, multimode 50/125 µm, fibers: 4, OM3, PE, black, 55204.1OM3A
Order No.: 26P1501
EAN: 3700223691029
MPN:
55204.1OM3A
Unit Price (€ / mtr.)
0.9401 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: 2 Weeks **
FO cable, 55204.1OM3A, EFB Elektronik
The 55204.1OM3A is a outdoor cable suitable for outdoor installation, connecting buildings to the campus cabling.
Features
- Easy to process construction
- Tearing thread for opening/removing the cable sheath
- Gel-free cable construction for clean and quick installation
- Small dimensions
- High installation stability
Technical specifications
Number of fibres | 4 | |
Chamfer type | Multimode 50/125 µm | |
Category | OM3 | |
Material | PE | |
Colour | schwarz | |
Outer diameter | 6 mm | |
Halogen free | No | |
Temperature range (unmoved) | -25 °C bis 60 °C | |
Temperature range (active) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |