55208.1OM4A | EFB-Elektronik

Fibre optic cable, multimode 50/125 µm, fibers: 8, OM4, PE, black, 55208.1OM4A

Order No.: 26P1506
EAN: 3700223691814
MPN:
55208.1OM4A
55208.1OM4A EFB-Elektronik Fiber Optic Cables Image 1
55208.1OM4A EFB-Elektronik Fiber Optic Cables Image 2
Image may differ
Unit Price (€ / mtr.)
1.9873 € *
Available: 0 mtr.
Available in 5 Days: 365 mtr.
Leadtime: On Request **
Total Price:
3,974.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 mtr.
1.9873 €

FO cable, 55208.1OM4A, EFB Elektronik

The 55208.1OM4A is a outdoor cable suitable for outdoor installation, connecting buildings to the campus cabling.

Features

  • Easy to process construction
  • Tearing thread for opening/removing the cable sheath
  • Gel-free cable construction for clean and quick installation
  • Small dimensions
  • High installation stability
Technical specifications
Number of fibres 8
Chamfer type Multimode 50/125 µm
Category OM4
Material PE
Colour schwarz
Outer diameter 6 mm
Halogen free No
Temperature range (unmoved) -25 °C bis 60 °C
Temperature range (active) -40 °C bis 70 °C
Logistics
Country of origin FR
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes