55212.1OM4A | EFB-Elektronik

Fibre optic cable, multimode 50/125 µm, fibers: 12, OM4, PE, black, 55212.1OM4A

Order No.: 26P1507
EAN: 3700223691272
MPN:
55212.1OM4A
55212.1OM4A EFB-Elektronik Fiber Optic Cables Image 1
55212.1OM4A EFB-Elektronik Fiber Optic Cables Image 2
Image may differ
Unit Price (€ / mtr.)
2.6418 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: On Request **
Total Price:
5,283.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 mtr.
2.6418 €

FO cable, 55212.1OM4A, EFB Elektronik

The 55212.1OM4A is a outdoor cable suitable for outdoor installation, connecting buildings to the campus cabling.

Features

  • Easy to process construction
  • Tearing thread for opening/removing the cable sheath
  • Gel-free cable construction for clean and quick installation
  • Small dimensions
  • High installation stability
Technical specifications
Anzahl der Fasern 12
Außendurchmesser 6 mm
Farbe schwarz
Faserart Multimode 50/125 µm
Halogenfrei No
Kategorie OM4
Material PE
Temperaturbereich (bewegt) -40 °C bis 70 °C
Temperaturbereich (unbewegt) -25 °C bis 60 °C
Logistics
Ursprungsland FR
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes