55224.1A | EFB-Elektronik

Fibre optic cable, multimode 50/125 µm, fibers: 24, OM2, PE, black, 55224.1A

Order No.: 26P1499
EAN: 3700223690978
MPN:
55224.1A
55224.1A EFB-Elektronik Fiber Optic Cables Image 1
55224.1A EFB-Elektronik Fiber Optic Cables Image 2
Image may differ
Unit Price (€ / mtr.)
2.0944 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4,188.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 mtr.
2.0944 €

FO cable, 55224.1A, EFB Elektronik

The 55224.1A is a outdoor cable suitable for outdoor installation, connecting buildings to the campus cabling.

Features

  • Easy to process construction
  • Tearing thread for opening/removing the cable sheath
  • Gel-free cable construction for clean and quick installation
  • Small dimensions
  • High installation stability
Technical specifications
Filter Property Value
Number of fibres 24
Chamfer type multimode 50/125 µm
Category OM2
Material PE
Colour black
Outer diameter 7.2 mm
Halogen free No
Temperature range (unmoved) -25 °C to 60 °C
Temperature range (active) -40 °C to 70 °C
Logistics
Property Value
Customs tariff number 85447000
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes