55224.1OM3A | EFB-Elektronik

Fibre optic cable, multimode 50/125 µm, fibers: 24, OM3, PE, black, 55224.1OM3A

Order No.: 26P1504
EAN: 3700223691128
MPN:
55224.1OM3A
55224.1OM3A EFB-Elektronik Fiber Optic Cables Image 1
55224.1OM3A EFB-Elektronik Fiber Optic Cables Image 2
Image may differ
Unit Price (€ / mtr.)
3.0464 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Total Price:
6,092.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 mtr.
3.0464 €

FO cable, 55224.1OM3A, EFB Elektronik

The 55224.1OM3A is a outdoor cable suitable for outdoor installation, connecting buildings to the campus cabling.

Features

  • Easy to process construction
  • Tearing thread for opening/removing the cable sheath
  • Gel-free cable construction for clean and quick installation
  • Small dimensions
  • High installation stability
Technical specifications
Number of fibres 24
Chamfer type Multimode 50/125 µm
Category OM3
Material PE
Colour schwarz
Outer diameter 7.2 mm
Halogen free No
Temperature range (unmoved) -25 °C bis 60 °C
Temperature range (active) -40 °C bis 70 °C
Logistics
Country of origin FR
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes