55224.1OM4A | EFB-Elektronik
Fibre optic cable, multimode 50/125 µm, fibers: 24, OM4, PE, black, 55224.1OM4A
Order No.: 26P1508
EAN: 3700223691302
MPN:
55224.1OM4A
Unit Price (€ / mtr.)
4.9504 € *
Available in 5 Days: 1,000 mtr. - if ordered today
FO cable, 55224.1OM4A, EFB Elektronik
The 55224.1OM4A is a outdoor cable suitable for outdoor installation, connecting buildings to the campus cabling.
Features
- Easy to process construction
- Tearing thread for opening/removing the cable sheath
- Gel-free cable construction for clean and quick installation
- Small dimensions
- High installation stability
Technical specifications
Filter | Property | Value |
---|---|---|
Number of fibres | 24 | |
Chamfer type | multimode 50/125 µm | |
Category | OM4 | |
Material | PE | |
Colour | black | |
Outer diameter | 7.2 mm | |
Halogen free | No | |
Temperature range (unmoved) | -25 °C to 60 °C | |
Temperature range (active) | -40 °C to 70 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 85447000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |