55248.1A | EFB-Elektronik
Fibre optic cable, multimode 50/125 µm, fibers: 48, OM2, PE, black, 55248.1A
Order No.: 26P1500
EAN: 3700223691005
MPN:
55248.1A
Unit Price (€ / mtr.)
3.6057 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
FO cable, 55248.1A, EFB Elektronik
The 55248.1A is a outdoor cable suitable for outdoor installation, connecting buildings to the campus cabling.
Features
- Easy to process construction
- Tearing thread for opening/removing the cable sheath
- Gel-free cable construction for clean and quick installation
- Small dimensions
- High installation stability
Technical specifications
Number of fibres | 48 | |
Chamfer type | Multimode 50/125 µm | |
Category | OM2 | |
Material | PE | |
Colour | schwarz | |
Outer diameter | 7.2 mm | |
Halogen free | No | |
Temperature range (unmoved) | -25 °C bis 60 °C | |
Temperature range (active) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |