554144.1 | EFB-Elektronik
Fibre optic cable, singlemode 9/125 µm, fibers: 144, G657A, PE, black, 554144.1
Order No.: 25P3195
EAN: 4049759073138
MPN:
554144.1
Unit Price (€ / mtr.)
8.925 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Number of fibres | 144 | |
Chamfer type | Singlemode 9/125 µm | |
Category | G657A | |
Material | PE | |
Colour | schwarz | |
Outer diameter | 16.3 mm | |
Halogen free | No | |
Temperature range (unmoved) | -20 °C bis 70 °C | |
Temperature range (active) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |