55902.1 | EFB-Elektronik

Fibre optic cable, singlemode 9/125 µm, fibers: 2, OS2, LSZH, yellow, 55902.1

Order No.: 25P7432
EAN: 4049759023980
MPN:
55902.1
55902.1 EFB-Elektronik Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
1.2019 € *
Available: 0 mtr.
Available in 5 Days: 673 mtr.
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2019 €
10 mtr.
1.1067 €
50 mtr.
1.0234 €
100 mtr.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of fibres 2
Chamfer type Singlemode 9/125 µm
Category OS2
Material LSZH
Colour gelb
Outer diameter 6.8 mm
Halogen free Yes
Temperature range (unmoved) -20 °C bis 60 °C
Temperature range (active) -25 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes