55904.1 | EFB-Elektronik

Fibre optic cable, singlemode 9/125 µm, fibers: 4, OS2, LSZH, yellow, 55904.1

Order No.: 25P7433
EAN: 4049759023997
MPN:
55904.1
55904.1 EFB-Elektronik Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
3.2249 € *
Available: 0 mtr.
Available in 5 Days: 894 mtr.
Leadtime: 3 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2249 €
10 mtr.
2.9869 €
50 mtr.
2.7370 €
100 mtr.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of fibres 4
Chamfer type Singlemode 9/125 µm
Category OS2
Material LSZH
Colour gelb
Outer diameter 8.5 mm
Halogen free Yes
Temperature range (unmoved) -20 °C bis 60 °C
Temperature range (active) -25 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes