55908.1 | EFB-Elektronik
Fibre optic cable, singlemode 9/125 µm, fibers: 8, OS2, LSZH, yellow, 55908.1
Order No.: 25P7434
EAN: 4049759024000
MPN:
55908.1
Unit Price (€ / mtr.)
5.2241 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: On Request **
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 mtr.
5.2241 €
10 mtr.
4.8314 €
50 mtr.
4.4387 €
100 mtr.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of fibres | 8 | |
Chamfer type | Singlemode 9/125 µm | |
Category | OS2 | |
Material | LSZH | |
Colour | gelb | |
Outer diameter | 12.1 mm | |
Halogen free | Yes | |
Temperature range (unmoved) | -20 °C bis 60 °C | |
Temperature range (active) | -25 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |