55912.1 | EFB-Elektronik
Fibre optic cable, singlemode 9/125 µm, fibers: 12, OS2, LSZH, yellow, 55912.1
Order No.: 25P7435
EAN: 4049759024017
MPN:
55912.1
Unit Price (€ / mtr.)
7.6517 € *
Available: 0 mtr.
Available in 5 Days: 160 mtr.
Leadtime: 4 Weeks **
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 mtr.
7.6517 €
10 mtr.
7.0686 €
50 mtr.
6.4974 €
100 mtr.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of fibres | 12 | |
Chamfer type | Singlemode 9/125 µm | |
Category | OS2 | |
Material | LSZH | |
Colour | gelb | |
Outer diameter | 15.8 mm | |
Halogen free | Yes | |
Temperature range (unmoved) | -20 °C bis 60 °C | |
Temperature range (active) | -25 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |