DJP-LCLCOM3-UNI-3 | EFB-Elektronik
Duplex-jumper, LC to LC, 3 m, OM3, multimode 50/125 µm, DJP-LCLCOM3-UNI-3
Order No.: 26P0909
EAN: 4049759193638
MPN:
DJP-LCLCOM3-UNI-3
Unit Price (€ / pc.)
17.2669 € *
Available: 0 pcs.
Available in 5 Days: 47 pcs.
Leadtime: On Request **
Duplex Jumper, DJP-LCLCOM3-UNI-3, EFB Elektronik
The LC HD Uniboot Jumper has a long unlock latch, due to unlock in the easiest way in HD patchpanel. The Polarity or Coding of the Duplex connector can be changed in the easiest way that it can reach the requirements of the application.
Technical specifications
Anschluss (1) | LC | |
Anschluss (2) | LC | |
Ausführung | Duplex-Jumper | |
Farbe | aqua | |
Faserart | Multimode 50/125 µm | |
Kabel | I-V(ZN)H | |
Kabellänge | 3 m | |
Kategorie | OM3 | |
Material | LSZH |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |