DJP-LCLCOM4-UNI-0,5 | EFB-Elektronik

Duplex-jumper, LC to LC, 0.5 m, OM4, multimode 50/125 µm, DJP-LCLCOM4-UNI-0,5

Order No.: 26P0853
EAN: 4049759193669
MPN:
DJP-LCLCOM4-UNI-0,5
DJP-LCLCOM4-UNI-0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
14.875 € *
Available: 0 pcs.
Available in 5 Days: 141 pcs.
Leadtime: On Request **
Total Price:
14.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.875 €

Duplex Jumper, DJP-LCLCOM4-UNI-0,5, EFB Elektronik

The LC HD Uniboot Jumper has a long unlock latch, due to unlock in the easiest way in HD patchpanel. The Polarity or Coding of the Duplex connector can be changed in the easiest way that it can reach the requirements of the application.

Technical specifications
Version Duplex-Jumper
Connection (1) LC
Connection (2) LC
Cable length 0.5 m
Category OM4
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour violett
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes