DJP-LCLCOM4-UNI-15 | EFB-Elektronik
Duplex-jumper, LC to LC, 15 m, OM4, multimode 50/125 µm, DJP-LCLCOM4-UNI-15
Order No.: 26P0856
EAN: 4049759193690
MPN:
DJP-LCLCOM4-UNI-15
Unit Price (€ / pc.)
38.4132 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: On Request **
Duplex Jumper, DJP-LCLCOM4-UNI-15, EFB Elektronik
The LC HD Uniboot Jumper has a long unlock latch, due to unlock in the easiest way in HD patchpanel. The Polarity or Coding of the Duplex connector can be changed in the easiest way that it can reach the requirements of the application.
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 15 m | |
Category | OM4 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | violett |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |