DJP-LCLCOS2-UNI-0,5 | EFB-Elektronik

Duplex-jumper, LC to LC, 0.5 m, G657A1, singlemode 9/125 µm, DJP-LCLCOS2-UNI-0,5

Order No.: 26P0912
EAN: 4049759193744
MPN:
DJP-LCLCOS2-UNI-0,5
DJP-LCLCOS2-UNI-0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
14.3752 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
14.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3752 €

Duplex Jumper, DJP-LCLCOS2-UNI-0,5, EFB Elektronik

The LC HD Uniboot Jumper has a long unlock latch, due to unlock in the easiest way in HD patchpanel. The Polarity or Coding of the Duplex connector can be changed in the easiest way that it can reach the requirements of the application.

Technical specifications
Anschluss (1) LC
Anschluss (2) LC
Ausführung Duplex-Jumper
Farbe gelb
Faserart Singlemode 9/125 µm
Kabel I-V(ZN)H
Kabellänge 0.5 m
Kategorie G657A1
Material LSZH
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes