FTTH-DROP-SC-30 | EFB-Elektronik

Breakout cable, SC/APC to open end, 30 m, G657A2, singlemode 9/125 µm, FTTH-DROP-SC-30

Order No.: 26P2567
EAN: 4049759266639
MPN:
FTTH-DROP-SC-30
FTTH-DROP-SC-30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
FTTH-DROP-SC-30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
FTTH-DROP-SC-30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
FTTH-DROP-SC-30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
Image may differ
Unit Price (€ / pc.)
36.1284 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: On Request **
Total Price:
36.13 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1284 €
5 pcs.
33.6413 €
*incl. VAT plus shipping costs
**Subject to prior sale

Drop cable, FTTH-DROP-SC-30, EFB Elektronik

One-sided pre-assembled fiber optic drop cable with one SC/PC connector and one SC/APC connector. Fittingly assembled to be used in CPE's due to a different whip length of the two fibers.

Technical specifications
Connection (1) SC/APC
Connection (2) offenes Ende
Version Drop Kabel
Colour weiß
Chamfer type Singlemode 9/125 µm
Cable length 30 m
Category G657A2
Material LSZH
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes