FTTH-PLC32-SCA | EFB-Elektronik
PLC splitter, SC/APC to open end, G657A1, singlemode 9/125 µm, FTTH-PLC32-SCA
Order No.: 26P2200
EAN: 4049759205676
MPN:
FTTH-PLC32-SCA
Unit Price (€ / pc.)
47.6357 € *
Available in 5 Days: 7 pcs. - if ordered today
PLC Splitter, FTTH-PLC32-SCA, EFB Elektronik
The FTTH-PLC32-SCA is a PLC Splitter entry side without connector. This product has an output side with SC/APC connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC splitter | |
| Connection (1) | SC/APC | |
| Connection (2) | open end | |
| Category | G657A1 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |