FTTH-PLC4-LCA | EFB-Elektronik
PLC splitter, LC/APC to open end, G657A1, singlemode 9/125 µm, FTTH-PLC4-LCA
Order No.: 26P2196
EAN: 4049759187736
MPN:
FTTH-PLC4-LCA
Unit Price (€ / pc.)
13.1971 € *
Available: 0 pcs.
Leadtime: On Request **
PLC Splitter, FTTH-PLC4-LCA, EFB Elektronik
The FTTH-PLC4-LCA is a PLC Splitter entry side without connector. This product has an output side with LC/APC connector.
Technical specifications
Connection (1) | LC/APC | |
Connection (2) | offenes Ende | |
Version | PLC-Splitter | |
Colour | silber | |
Chamfer type | Singlemode 9/125 µm | |
Category | G657A1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |