IP67KVLCDOS2-20,0 | EFB-Elektronik

FO patch cable, LC duplex to LC duplex, 20 m, OS2, singlemode 9/125 µm, IP67KVLCDOS2-20,0

Order No.: 26P2418
EAN: 4049759194949
MPN:
IP67KVLCDOS2-20,0
IP67KVLCDOS2-20,0 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
IP67KVLCDOS2-20,0 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
IP67KVLCDOS2-20,0 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
Image may differ
Unit Price (€ / pc.)
91.4872 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
91.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.4872 €

FO patch cable, IP67KVLCDOS2-20,0, EFB Elektronik

The IP67KVLCDOS2-20,0 IP67 cable gland with pre-installed LC duplex fiber optic cable is suitable for installation in housings with M25 cut-out.

Technical specifications
Connection (1) LC-Duplex
Connection (2) LC-Duplex
Version LWL-Patchkabel
Colour gelb
Chamfer type Singlemode 9/125 µm
Cable length 20 m
Category OS2
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes