MTPF08LCOM4-10 | EFB-Elektronik

FO patch cable, LC to MTP-F, 10 m, OM4, MTPF08LCOM4-10

Order No.: 26P0526
EAN: 4049759215880
MPN:
MTPF08LCOM4-10
MTPF08LCOM4-10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
82.1814 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: On Request **
Total Price:
82.18 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1814 €
5 pcs.
76.0886 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fibre optic patch cable, MTPF08LCOM4-10, EFB Elektronik

The MTPF08LCOM4-10 is a 8-fiber patch cable OM4 suitable for transmission links up to 100 Gigabit. It has a 4 LC-Duplex connector on the other side.

Technical specifications
Connection (1) LC
Connection (2) MTP-F
Version LWL-Patchkabel
Colour violett
Cable length 10 m
Category OM4
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes