MTPF08LCOM4-2 | EFB-Elektronik
FO patch cable, LC to MTP-F, 2 m, OM4, MTPF08LCOM4-2
Order No.: 26P0528
EAN: 4049759215897
MPN:
MTPF08LCOM4-2
Unit Price (€ / pc.)
54.0260 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
54.03 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0260 €
5 pcs.
50.0276 €
*incl. VAT plus shipping costs
Subject to prior sale
Fibre optic patch cable, MTPF08LCOM4-2, EFB Elektronik
The MTPF08LCOM4-2 is a 8-fiber patch cable OM4 suitable for transmission links up to 100 Gigabit. It has a 4 LC-Duplex connector on the other side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC | |
| Connection (2) | MTP-F | |
| Cable length | 2 m | |
| Category | OM4 | |
| Material | LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |