MTPF12LCAPC-2 | EFB-Elektronik

FO patch cable, LC/APC to MTP-F, 2 m, OS2, MTPF12LCAPC-2

Order No.: 26P0541
EAN: 4049759250355
MPN:
MTPF12LCAPC-2
EFB-Elektronik
MTPF12LCAPC-2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
86.0965 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: On Request **
Total Price:
86.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.0965 €

Fibre optic patch cable, MTPF12LCAPC-2, EFB Elektronik

The MTPF12LCAPC-2 is a 12-fiber patch cable OS2 suitable for transmission links up to 100 Gigabit. It has a 6 LC-Duplex connector on the other side.

Technical specifications
Connection (1) LC/APC
Connection (2) MTP-F
Version FO patch cable
Colour yellow
Cable length 2 m
Category OS2
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes