MTPF12LCAPC-5 | EFB-Elektronik
FO patch cable, LC/APC to MTP-F, 5 m, OS2, MTPF12LCAPC-5
Order No.: 26P0543
EAN: 4049759250379
MPN:
MTPF12LCAPC-5
Unit Price (€ / pc.)
89.9997 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: On Request **
Fibre optic patch cable, MTPF12LCAPC-5, EFB Elektronik
The MTPF12LCAPC-5 is a 12-fiber patch cable OS2 suitable for transmission links up to 100 Gigabit. It has a 6 LC-Duplex connector on the other side.
Technical specifications
Connection (1) | LC/APC | |
Connection (2) | MTP-F | |
Version | FO patch cable | |
Colour | yellow | |
Cable length | 5 m | |
Category | OS2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |