MTPF12LCAPC-7,5 | EFB-Elektronik

FO patch cable, LC/APC to MTP-F, 7.5 m, OS2, MTPF12LCAPC-7,5

Order No.: 26P0544
EAN: 4049759250386
MPN:
MTPF12LCAPC-7,5
EFB-Elektronik
MTPF12LCAPC-7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
93.3079 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Total Price:
93.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.3079 €

Fibre optic patch cable, MTPF12LCAPC-7,5, EFB Elektronik

The MTPF12LCAPC-7,5 is a 12-fiber patch cable OS2 suitable for transmission links up to 100 Gigabit. It has a 6 LC-Duplex connector on the other side.

Technical specifications
Connection (1) LC/APC
Connection (2) MTP-F
Version FO patch cable
Colour yellow
Cable length 7.5 m
Category OS2
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes