MTPF12LCOM5-5 | EFB-Elektronik

FO patch cable, LC duplex to MTP-F, 5 m, OM5, MTPF12LCOM5-5

Order No.: 26P0559
EAN: 4049759257569
MPN:
MTPF12LCOM5-5
EFB-Elektronik
MTPF12LCOM5-5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
118.5002 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Total Price:
118.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.5002 €

Fibre optic patch cable, MTPF12LCOM5-5, EFB Elektronik

The MTPF12LCOM5-5 is a 12-fiber patch cable OM5 suitable for transmission links up to 100 Gigabit. It has a 6 LC-Duplex connector on the other side.

Technical specifications
Connection (1) LC duplex
Connection (2) MTP-F
Version FO patch cable
Colour green
Cable length 5 m
Category OM5
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes