MTPF12LCOM5-7,5 | EFB-Elektronik
FO patch cable, LC duplex to MTP-F, 7.5 m, OM5, MTPF12LCOM5-7,5
Order No.: 26P0560
EAN: 4049759257576
MPN:
MTPF12LCOM5-7,5
Unit Price (€ / pc.)
140.6818 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Fibre optic patch cable, MTPF12LCOM5-7,5, EFB Elektronik
The MTPF12LCOM5-7,5 is a 12-fiber patch cable OM5 suitable for transmission links up to 100 Gigabit. It has a 6 LC-Duplex connector on the other side.
Technical specifications
Connection (1) | LC duplex | |
Connection (2) | MTP-F | |
Version | FO patch cable | |
Colour | green | |
Cable length | 7.5 m | |
Category | OM5 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |