MTPF12LCOS2-10 | EFB-Elektronik

FO patch cable, LC duplex to MTP-F, 10 m, OS2, MTPF12LCOS2-10

Order No.: 26P0562
EAN: 4049759216030
MPN:
MTPF12LCOS2-10
EFB-Elektronik
MTPF12LCOS2-10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
96.5566 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: On Request **
Total Price:
96.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.5566 €

Fibre optic patch cable, MTPF12LCOS2-10, EFB Elektronik

The MTPF12LCOS2-10 is a 12-fiber patch cable OS2 suitable for transmission links up to 100 Gigabit. It has a 6 LC-Duplex connector on the other side.

Technical specifications
Anschluss (1) LC-Duplex
Anschluss (2) MTP-F
Ausführung LWL-Patchkabel
Farbe gelb
Kabellänge 10 m
Kategorie OS2
Material LSZH
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes