MTPF12MTPFOM3-10-A | EFB-Elektronik
FO patch cable, MTP-F to MTP-F, 10 m, OM3, MTPF12MTPFOM3-10-A
Order No.: 26P0864
EAN: 4049759229467
MPN:
MTPF12MTPFOM3-10-A
Unit Price (€ / pc.)
86.9414 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Fiber matrix patch cable, MTPF12MTPFOM3-10-A, EFB Elektronik
12-fiber matrix patch cable for transmission links up to 100 Gigabit.
Technical specifications
Connection (1) | MTP-F | |
Connection (2) | MTP-F | |
Version | Fasermatrix-Patchkabel | |
Colour | aqua | |
Cable length | 10 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |