MTPF12MTPFOM3-10 | EFB-Elektronik

FO patch cable, MTP-F to MTP-F, 10 m, OM3, singlemode, MTPF12MTPFOM3-10

Order No.: 26P0923
EAN: 4049759229450
MPN:
MTPF12MTPFOM3-10
MTPF12MTPFOM3-10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
124.2003 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
124.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.2003 €

Fiber matrix patch cable, MTPF12MTPFOM3-10, EFB Elektronik

12-fiber matrix patch cable for transmission links up to 100 Gigabit.

Technical specifications
Anschluss (1) MTP-F
Anschluss (2) MTP-F
Ausführung Fasermatrix-Patchkabel
Farbe aqua
Faserart Singlemode
Kabellänge 10 m
Kategorie OM3
Material LSZH
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes