MTPF12MTPFOM3-15 | EFB-Elektronik
FO patch cable, MTP-F to MTP-F, 15 m, OM3, singlemode, MTPF12MTPFOM3-15
Order No.: 26P0924
EAN: 4049759229474
MPN:
MTPF12MTPFOM3-15
Unit Price (€ / pc.)
100.1504 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fiber matrix patch cable, MTPF12MTPFOM3-15, EFB Elektronik
12-fiber matrix patch cable for transmission links up to 100 Gigabit.
Technical specifications
Connection (1) | MTP-F | |
Connection (2) | MTP-F | |
Version | Fasermatrix-Patchkabel | |
Colour | aqua | |
Chamfer type | Singlemode | |
Cable length | 15 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |