MTPF12MTPFOM3-2 | EFB-Elektronik

FO patch cable, MTP-F to MTP-F, 2 m, OM3, singlemode, MTPF12MTPFOM3-2

Order No.: 26P0925
EAN: 4049759229504
MPN:
MTPF12MTPFOM3-2
MTPF12MTPFOM3-2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
66.8185 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: On Request **
Total Price:
66.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.8185 €

Fiber matrix patch cable, MTPF12MTPFOM3-2, EFB Elektronik

12-fiber matrix patch cable for transmission links up to 100 Gigabit.

Technical specifications
Connection (1) MTP-F
Connection (2) MTP-F
Version Fasermatrix-Patchkabel
Colour aqua
Chamfer type Singlemode
Cable length 2 m
Category OM3
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes