MTPF12MTPFOM4-10-A | EFB-Elektronik
FO patch cable, MTP-F to MTP-F, 10 m, OM4, multimode 50/125 µm, MTPF12MTPFOM4-10-A
Order No.: 26P1870
EAN: 4049759227623
MPN:
MTPF12MTPFOM4-10-A
Unit Price (€ / pc.)
115.9536 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Patch cable, MTPF12MTPFOM4-10-A, EFB Elektronik
The MTPF12MTPFOM4-10-A is a 12 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.
Technical specifications
Connection (1) | MTP-F | |
Connection (2) | MTP-F | |
Version | Fasermatrix-Patchkabel | |
Colour | violett | |
Chamfer type | Multimode 50/125 µm | |
Cable length | 10 m | |
Category | OM4 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |