MTPF12MTPFOM4-30 | EFB-Elektronik

FO patch cable, MTP-F to MTP-F, 30 m, OM4, multimode 50/125 µm, MTPF12MTPFOM4-30

Order No.: 26P1866
EAN: 4049759257583
MPN:
MTPF12MTPFOM4-30
MTPF12MTPFOM4-30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
MTPF12MTPFOM4-30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
MTPF12MTPFOM4-30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
MTPF12MTPFOM4-30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
MTPF12MTPFOM4-30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ
Unit Price (€ / pc.)
208.5118 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
208.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
208.5118 €

Patch cable, MTPF12MTPFOM4-30, EFB Elektronik

The MTPF12MTPFOM4-30 is a 12 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.

Technical specifications
Filter Property Value
Version siber matrix patch cable
Connection (1) MTP-F
Connection (2) MTP-F
Cable length 30 m
Category OM4
Chamfer type multimode 50/125 µm
Material LSZH
Colour purple
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes