MTPF12MTPFOM5-3 | EFB-Elektronik
FO patch cable, MTP-F to MTP-F, 3 m, OM5, multimode 50/125 µm, MTPF12MTPFOM5-3
Order No.: 26P1880
EAN: 4049759266523
MPN:
MTPF12MTPFOM5-3
Unit Price (€ / pc.)
94.9263 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: On Request **
Patch cable, MTPF12MTPFOM5-3, EFB Elektronik
The MTPF12MTPFOM5-3 is a 12 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.
Technical specifications
Connection (1) | MTP-F | |
Connection (2) | MTP-F | |
Version | Fasermatrix-Patchkabel | |
Colour | grün | |
Chamfer type | Multimode 50/125 µm | |
Cable length | 3 m | |
Category | OM5 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |