MTPF12MTPFOS2-15-A | EFB-Elektronik
FO patch cable, MTP-F to MTP-F, 15 m, OS2, singlemode 9/125 µm, MTPF12MTPFOS2-15-A
Order No.: 26P1891
EAN: 4049759237059
MPN:
MTPF12MTPFOS2-15-A
Unit Price (€ / pc.)
106.2908 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Patch cable, MTPF12MTPFOS2-15-A, EFB Elektronik
The MTPF12MTPFOS2-15-A is a 12 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.
Technical specifications
Connection (1) | MTP-F | |
Connection (2) | MTP-F | |
Version | Fasermatrix-Patchkabel | |
Colour | gelb | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 15 m | |
Category | OS2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |