MTPF24MTPFOS2-10-A | EFB-Elektronik

FO patch cable, 2 x MTP-F to 2 x MTP-F, 10 m, OS2, singlemode 9/125 µm, MTPF24MTPFOS2-10-A

Order No.: 26P1903
EAN: 4049759227678
MPN:
MTPF24MTPFOS2-10-A
MTPF24MTPFOS2-10-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
230.2293 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: On Request **
Total Price:
230.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
230.2293 €

Patch cable, MTPF24MTPFOS2-10-A, EFB Elektronik

The MTPF24MTPFOS2-10-A is a 24 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.

Technical specifications
Connection (1) 2 x MTP-F
Connection (2) 2 x MTP-F
Version Fasermatrix-Patchkabel
Colour gelb
Chamfer type Singlemode 9/125 µm
Cable length 10 m
Category OS2
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes