MTPF36MTPFOS2-10-A | EFB-Elektronik

FO patch cable, 3 x MTP-F to 3 x MTP-F, 10 m, OS2, singlemode 9/125 µm, MTPF36MTPFOS2-10-A

Order No.: 26P1915
EAN: 4049759237271
MPN:
MTPF36MTPFOS2-10-A
MTPF36MTPFOS2-10-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
295.6317 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Total Price:
295.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
295.6317 €

Patch cable, MTPF36MTPFOS2-10-A, EFB Elektronik

The MTPF36MTPFOS2-10-A is a 36 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.

Technical specifications
Connection (1) 3 x MTP-F
Connection (2) 3 x MTP-F
Version Fasermatrix-Patchkabel
Colour gelb
Chamfer type Singlemode 9/125 µm
Cable length 10 m
Category OS2
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes