MTPF48MTPFOS2-10-A | EFB-Elektronik

FO patch cable, 4 x MTP-F to 4 x MTP-F, 10 m, OS2, singlemode 9/125 µm, MTPF48MTPFOS2-10-A

Order No.: 26P1927
EAN: 4049759237387
MPN:
MTPF48MTPFOS2-10-A
MTPF48MTPFOS2-10-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
MTPF48MTPFOS2-10-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
MTPF48MTPFOS2-10-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
MTPF48MTPFOS2-10-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
MTPF48MTPFOS2-10-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ
Unit Price (€ / pc.)
396.9721 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
396.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
396.9721 €

Patch cable, MTPF48MTPFOS2-10-A, EFB Elektronik

The MTPF48MTPFOS2-10-A is a 48 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.

Technical specifications
Filter Property Value
Version siber matrix patch cable
Connection (1) 4 x MTP-F
Connection (2) 4 x MTP-F
Cable length 10 m
Category OS2
Chamfer type singlemode 9/125 µm
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes