MTPF48MTPFOS2-20-A | EFB-Elektronik

FO patch cable, 4 x MTP-F to 4 x MTP-F, 20 m, OS2, singlemode 9/125 µm, MTPF48MTPFOS2-20-A

Order No.: 26P1929
EAN: 4049759237400
MPN:
MTPF48MTPFOS2-20-A
MTPF48MTPFOS2-20-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
430.9347 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Total Price:
430.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
430.9347 €

Patch cable, MTPF48MTPFOS2-20-A, EFB Elektronik

The MTPF48MTPFOS2-20-A is a 48 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.

Technical specifications
Connection (1) 4 x MTP-F
Connection (2) 4 x MTP-F
Version Fasermatrix-Patchkabel
Colour gelb
Chamfer type Singlemode 9/125 µm
Cable length 20 m
Category OS2
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes