MTPM08LCOM3-0,4 | EFB-Elektronik
Fanout cable, MTP-M to LC, 0.4 m, OM3, multimode 50/125 µm, MTPM08LCOM3-0,4
Order No.: 26P2271
EAN: 4049759241148
MPN:
MTPM08LCOM3-0,4
Unit Price (€ / pc.)
44.7678 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: On Request **
Total Price:
44.77 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7678 €
5 pcs.
41.4477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fanout cable, MTPM08LCOM3-0,4, EFB Elektronik
The MTPM08LCOM3-0,4 is a fanout cable suitable for transmission links up to 100 Gigabit. It has 1 multi-connector MTP on one side and 8 single connector on the other side.
Technical specifications
Connection (1) | MTP-M | |
Connection (2) | LC | |
Version | Fanout Kabel | |
Colour | türkis | |
Chamfer type | Multimode 50/125 µm | |
Cable length | 0.4 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |