MTPM08LCOS2-3 | EFB-Elektronik
Fanout cable, MTP-M to LC, 3 m, OS2, singlemode 9/125 µm, MTPM08LCOS2-3
Order No.: 26P2277
EAN: 4049759266530
MPN:
MTPM08LCOS2-3
Unit Price (€ / pc.)
97.2825 € *
Available: 0 pcs.
Available in 5 Days: 46 pcs.
Leadtime: On Request **
Fanout cable, MTPM08LCOS2-3, EFB Elektronik
The MTPM08LCOS2-3 is a fanout cable suitable for transmission links up to 100 Gigabit. It has 1 multi-connector MTP on one side and 8 single connector on the other side.
Technical specifications
Connection (1) | MTP-M | |
Connection (2) | LC | |
Version | fanout cable | |
Colour | yellow | |
Chamfer type | singlemode 9/125 µm | |
Cable length | 3 m | |
Category | OS2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |