MTPM12LCAPC-0,4 | EFB-Elektronik
Fanout cable, MTP-M to LC, 0.4 m, OS2, singlemode 9/125 µm, MTPM12LCAPC-0,4
Order No.: 26P2278
EAN: 4049759250423
MPN:
MTPM12LCAPC-0,4
Unit Price (€ / pc.)
101.1262 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Fanout cable, MTPM12LCAPC-0,4, EFB Elektronik
The MTPM12LCAPC-0,4 is a fanout cable suitable for transmission links up to 100 Gigabit. It has 1 multi-connector MTP on one side and 12 single connector on the other side.
Technical specifications
Anschluss (1) | MTP-M | |
Anschluss (2) | LC | |
Ausführung | Fanout Kabel | |
Farbe | gelb | |
Faserart | Singlemode 9/125 µm | |
Kabellänge | 0.4 m | |
Kategorie | OS2 | |
Material | LSZH |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |