MTPM12LCAPC-1 | EFB-Elektronik
Fanout cable, MTP-M to LC, 1 m, OS2, singlemode 9/125 µm, MTPM12LCAPC-1
Order No.: 26P2279
EAN: 4049759250416
MPN:
MTPM12LCAPC-1
Unit Price (€ / pc.)
80.2417 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
80.24 € *
Price list
Quantity
Price per unit*
1 pcs.
80.2417 €
5 pcs.
74.2917 €
*incl. VAT plus shipping costs
Subject to prior sale
Fanout cable, MTPM12LCAPC-1, EFB Elektronik
The MTPM12LCAPC-1 is a fanout cable suitable for transmission links up to 100 Gigabit. It has 1 multi-connector MTP on one side and 12 single connector on the other side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fanout cable | |
| Connection (1) | MTP-M | |
| Connection (2) | LC | |
| Cable length | 1 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |