MTPM12LCOM4-0,4 | EFB-Elektronik

Fanout cable, MTP-M to LC, 0.4 m, OM4, multimode 50/125 µm, MTPM12LCOM4-0,4

Order No.: 26P2282
EAN: 4049759250430
MPN:
MTPM12LCOM4-0,4
EFB-Elektronik
MTPM12LCOM4-0,4 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
75.0414 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
75.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.0414 €

Fanout cable, MTPM12LCOM4-0,4, EFB Elektronik

The MTPM12LCOM4-0,4 is a fanout cable suitable for transmission links up to 100 Gigabit. It has 1 multi-connector MTP on one side and 12 single connector on the other side.

Technical specifications
Anschluss (1) MTP-M
Anschluss (2) LC
Ausführung Fanout Kabel
Farbe violett
Faserart Multimode 50/125 µm
Kabellänge 0.4 m
Kategorie OM4
Material LSZH
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes